2592030000 | Weidmüller

Contact module, female, socket

Order No.: 50P1889
EAN: 4050118600506
MPN:
2592030000
HDC MRJ45 GC F
Series: HDC - Einsatz
2592030000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2637 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.26 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2637 €
10 pcs.
23.7048 €
25 pcs.
22.3363 €
50 pcs.
21.1106 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 2592030000, Weidmüller

RJ45 module, 50 V, 1 A, Number of poles: 8, RJ45, Female, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version contact module
Contact connection RJ45
Pin number 8 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes