2535120000 | Weidmüller
Socket contact insert, 4, 10 pole, snap-in, with PE contact, 2535120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0412 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
15.0416 €
50 pcs.
14.1610 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2535120000, Weidmüller
HDC insert, Female, 500 V, 16 A, Number of poles: 10, SNAP IN, Installation size: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 4 | |
| Contact connection | snap-in | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |