2535100000 | Weidmüller
Pin contact insert, 8, 24 pole, snap-in, with PE contact, 2535100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6909 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
10 pcs.
27.3938 €
25 pcs.
26.1919 €
50 pcs.
24.7639 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2535100000, Weidmüller
HDC insert, Male, 500 V, 16 A, Number of poles: 24, SNAP IN, Installation size: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Contact connection | snap-in | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |