2534140000 | Weidmüller
Pin contact insert, 3, 6 pole, snap-in, with PE contact, 2534140000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.6620 €
50 pcs.
10.9718 €
100 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2534140000, Weidmüller
HDC insert, Male, 500 V, 24 A, Number of poles: 6, SNAP IN, Installation size: 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3 | |
| Contact connection | snap-in | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |