2466810000 | Weidmüller

Pin contact insert, 3, 6 pole, screw connection, with PE contact, 2466810000

Order No.: 50P5921
EAN: 4050118501575
MPN:
2466810000
HDC AOC 6 MS
Series: HDC - Einsatz
2466810000 Weidmüller Contact Inserts Image 1
2466810000 Weidmüller Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8262 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
10 pcs.
16.7076 €
50 pcs.
15.7318 €
100 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2466810000, Weidmüller

HDC insert, Pin, 500 V, 40 A, Number of poles: 6, Screw connection, Installation size: 3.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes