2466800000 | Weidmüller

Socket contact insert, 3, 6 pole, screw connection, with PE contact, 2466800000

Order No.: 50P5895
EAN: 4050118501568
MPN:
2466800000
HDC AOC 6 FS
Series: HDC - Einsatz
2466800000 Weidmüller Contact Inserts Image 1
2466800000 Weidmüller Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0626 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
10 pcs.
21.0630 €
25 pcs.
20.1467 €
50 pcs.
19.0400 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2466800000, Weidmüller

HDC insert, Female, 500 V, 40 A, Number of poles: 6, Screw connection, Installation size: 3.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15