2427930000 | Weidmüller
Contact module, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7163 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
10 pcs.
23.1931 €
25 pcs.
21.8484 €
50 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2427930000, Weidmüller
Accessories, 34.8 mm, D-coded, 4 A, Gold-plated, Cat. 5e.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |