2427920000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3585 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
26.36 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3585 €
10 pcs.
24.7282 €
25 pcs.
23.3002 €
50 pcs.
22.0269 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2427920000, Weidmüller
Accessories, 34.8 mm, D-coded, 4 A, Gold-plated, Cat. 5e.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |