2427910000 | Weidmüller

Contact module, female, socket

Order No.: 50P1820
EAN: 4050118437102
MPN:
2427910000
HDC MBUS8 X6A FC
Series: HDC - Einsatz
2427910000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.5342 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
33.53 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5342 €
10 pcs.
31.4755 €
25 pcs.
29.6429 €
50 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 2427910000, Weidmüller

Insert, 34.8 mm, X-coded, 0.5 A, Gold-plated, Cat. 6A.

Technical specifications
Filter Property Value
Version socket contact insert
Pin number 8 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes