2427900000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3073 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
35.31 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3073 €
10 pcs.
33.1415 €
25 pcs.
31.2137 €
50 pcs.
29.5001 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2427900000, Weidmüller
Insert, 34.8 mm, X-coded, 0.5 A, Gold-plated, Cat. 6A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |