1993810000 | Weidmüller

Pin contact insert, 1, 12 pole, unequipped, crimp connection, with PE contact, 1993810000

Order No.: 52P9215
EAN: 4050118378887
MPN:
1993810000
HDC HQ 12 MC
Series: HDC - Einsatz
1993810000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5882 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
16.1840 €
50 pcs.
14.7203 €
100 pcs.
13.2566 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1993810000, Weidmüller

The 1993810000 is a big feature in a compact design. This insert is the first choice when you need to implement particularly compact yet hybrid wiring solutions.

Features

  • The wire connection level is designed for crimp contacts
  • The proven crimp connection method has been in standard use for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1
Additional parts unequipped
Contact connection crimp connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15