1983790000 | Weidmüller
Pin contact insert, 4 pole, unequipped, crimp connection, 1983790000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7873 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
10 pcs.
23.7286 €
50 pcs.
21.5866 €
100 pcs.
19.4327 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1983790000, Weidmüller
The 1983790000 is a double module and takes up two slots in the ConCept module frame. This module consists of a module carrier that is capable of holding two contact carriers. The contact carrier is manufactured with a die-cast zinc alloy which provides it with excellent shielding capabilities. The crimp contacts are insulated from the contact carrier and mounted in a plastic insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |