1983750000 | Weidmüller
Pin contact insert, 2 pole, unequipped, crimp connection, 1983750000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6156 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
7.9254 €
50 pcs.
7.2233 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1983750000, Weidmüller
The 1983750000 is a double module and takes up two slots in the ConCept module frame. This module consists of a module carrier that is capable of holding two contact carriers. The contact carrier is manufactured with a die-cast zinc alloy which provides it with excellent shielding capabilities. The crimp contacts are insulated from the contact carrier and mounted in a plastic insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |