1967260000 | Weidmüller

Socket contact insert, 8, 12 pole, equipped, tension clamp connection, with PE contact, 1967260000

Order No.: 52P8254
EAN: 4032248661275
MPN:
1967260000
HDC HVE 10+2 FT CtH
Series: HDC - Einsatz
1967260000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8361 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
10 pcs.
21.0154 €
50 pcs.
19.3256 €
100 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1967260000, Weidmüller

High-voltage insert is equipped with two lagging contacts. This results in more security during real operations. In addition, a secure and permanent connection is established which is resistant to vibrations.

Features

  • The wire connection level is designed as a crimp contact
  • Thus practically no servicing is required
  • Tension clamp connection
  • Rated current: 23 A
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 8
Additional parts equipped
Contact connection tension clamp connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes