1967240000 | Weidmüller
Socket contact insert, 6, 8 pole, equipped, tension clamp connection, with PE contact, 1967240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
16.9456 €
50 pcs.
15.4224 €
100 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1967240000, Weidmüller
High-voltage insert is equipped with two lagging contacts. This results in more security during real operations. In addition, a secure and permanent connection is established which is resistant to vibrations.
Features
- The wire connection level is designed as a crimp contact
- Thus practically no servicing is required
- Tension clamp connection
- Rated current: 23 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6 | |
| Additional parts | equipped | |
| Contact connection | tension clamp connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |