1967210000 | Weidmüller
Pin contact insert, 8, 12 pole, equipped, tension clamp connection, with PE contact, 1967210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8361 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
10 pcs.
21.0154 €
50 pcs.
19.3256 €
100 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1967210000, Weidmüller
High-voltage insert is equipped with two lagging contacts. This results in more security during real operations. In addition, a secure and permanent connection is established which is resistant to vibrations.
Features
- The wire connection level is designed as a crimp contact
- Thus practically no servicing is required
- Tension clamp connection
- Rated current: 23 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Additional parts | equipped | |
| Contact connection | tension clamp connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |