1950290000 | Weidmüller
Socket contact insert, 8 pole, unequipped, crimp connection, 1950290000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6972 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
42.70 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6972 €
10 pcs.
40.5671 €
25 pcs.
38.1276 €
50 pcs.
35.8428 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1950290000, Weidmüller
The 1950290000 features flexible and all-purpose modules. Depending on the application, you can choose from a wide variety of modules based on your requirements. This module differ according to electrical specifications and it´s respective wire connection methods. Any number of combinations can be created with the ever-growing number of modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| Special Contacts | RJ45 | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |