1919970000 | Weidmüller
Pin contact insert, HQ, 8 pole, unequipped, crimp connection, with PE contact, 1919970000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.2697 €
50 pcs.
9.3415 €
100 pcs.
8.4133 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1919970000, Weidmüller
The 1919970000 is a small size but quite big. This insert is the first choice when you need to implement particularly compact yet hybrid wiring solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | HQ | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |