1912460000 | Weidmüller
Socket contact insert, 1, 5 pole, unequipped, crimp connection, with PE contact, 1912460000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.5212 €
50 pcs.
5.9381 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1912460000, Weidmüller
The 1912460000 is a small unit that packs a big punch. This insert is the first choice when you need to implement particularly compact yet hybrid wiring solutions.
Features
- The electrical values speak for themselves
- Crimp connection
- Rated current: 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 1 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |