1908490000 | Weidmüller
Socket contact insert, 2 pole, unequipped, crimp connection, 1908490000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8643 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
10.9123 €
50 pcs.
9.9246 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1908490000, Weidmüller
The 1908490000 is excellent for the transmission of highly sensitive signals in heavy-duty connectors. This ConCept connector system consists of multi-function, compact modules that provide excellent protection from electromagnetic fields, moisture, dust and aggressive mechanical forces. By combining them with additional modules, you can connect the power supply and additional signals for field devices within a single connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |