1896790000 | Weidmüller
Pin contact insert, 2, 10 pole, equipped, tension clamp connection, with PE contact, 1896790000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2566 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
12.1975 €
50 pcs.
11.1027 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1896790000, Weidmüller
The 1896790000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 10 contacts in suitable IP65 housings due to its particularly slim design. In addition, a secure and permanent connection is established which is resistant to vibrations.
Features
- The wire connection level is designed for crimp contacts
- Thus practically no servicing is required
- Tension clamp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 2 | |
| Additional parts | equipped | |
| Contact connection | tension clamp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |