1875850000 | Weidmüller

Socket contact insert, 8, 24 pole, equipped, push-in, with PE contact, 1875850000

Order No.: 52P4494
EAN: 4032248466115
MPN:
1875850000
HDC HE 24 FP 25-48
Series: HDC - Einsatz
1875850000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8972 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
10 pcs.
17.3859 €
50 pcs.
15.9936 €
100 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1875850000, Weidmüller

The 1875850000 The PUSH IN connection is a direct-insert method of connection. The prepared wire can be inserted directly into the wire connection level without the need for any additional tools. This insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 8
Additional parts equipped
Contact connection push-in
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes