1875740000 | Weidmüller
Socket contact insert, 6, 16 pole, equipped, push-in, with PE contact, 1875740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2554 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
16.26 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2554 €
10 pcs.
14.9583 €
50 pcs.
13.6136 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1875740000, Weidmüller
The 1875740000 the PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools. This insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6 | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |