1875620000 | Weidmüller

Pin contact insert, 5, 16 pole, unequipped, crimp connection, with PE contact, 1875620000

Order No.: 52P4481
EAN: 4032248465927
MPN:
1875620000
HDC HA 16 MC 17 - 32
Series: HDC - Einsatz
1875620000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0896 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
12.9591 €
50 pcs.
11.7929 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1875620000, Weidmüller

The 1875620000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 16 contacts in suitable IP65 housings due to its particularly slim design.

Features

  • The wire connection level is designed for crimp contacts
  • The proven crimp connection method has been in standard use for decades
  • Crimp connection
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 5
Additional parts unequipped
Contact connection crimp connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes