1873550000 | Weidmüller

Pin contact insert, 4, 10 pole, equipped, push-in, with PE contact, 1873550000

Order No.: 52P4342
EAN: 4032248458165
MPN:
1873550000
HDC HE 10 MP
Series: HDC - Einsatz
1873550000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3284 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.3407 €
50 pcs.
10.3173 €
100 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1873550000, Weidmüller

HDC insert, Male, 500 V, 16 A, Number of poles: 10, PUSH IN, Size: 4

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 4
Additional parts equipped
Contact connection push-in
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes