1873540000 | Weidmüller
Socket contact insert, 4, 10 pole, equipped, push-in, with PE contact, 1873540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.3407 €
50 pcs.
10.3173 €
100 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1873540000, Weidmüller
HDC insert, Female, 500 V, 16 A, Number of poles: 10, PUSH IN, Size: 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 4 | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |