1873530000 | Weidmüller
Pin contact insert, 3, 6 pole, equipped, push-in, with PE contact, 1873530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
9.0440 €
50 pcs.
8.2348 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1873530000, Weidmüller
HDC insert, Male, 500 V, 24 A, Number of poles: 6, PUSH IN, Size: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3 | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |