1862080000 | Weidmüller
Pin contact insert, 3 pole, unequipped, crimp connection, with PE contact, 1862080000
Contact insert, 1862080000, Weidmüller
The 1862080000 is an additional trend-setting expansion of the CM3 module line. The CM 3 V module is assembled with crimp contacts. The crimp contact features a stainless steel spring. This provides a secure snap-in contact with the module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| RoHS conform | Yes |