1861900000 | Weidmüller

Socket contact insert, 4 pole, unequipped, crimp connection, with PE contact, 1861900000

Order No.: 52P3629
EAN: 4032248425044
MPN:
1861900000
HDC CM HE 4 FC
Series: HDC - Einsatz
1861900000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1861900000, Weidmüller

The 1861900000 is designed as a power module. The module is assembled with crimp contacts.

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes