1826790000 | Weidmüller
Pin contact insert, 6, 32 pole, unequipped, crimp connection, with PE contact, 1826790000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6350 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
18.0642 €
50 pcs.
16.6243 €
100 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1826790000, Weidmüller
The 1826790000 features high-density contacts and is designed based on the established insert. This insert enables efficient signal transmission of up to 32 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 32 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |