1790020000 | Weidmüller
Socket contact insert, 8, 12 pole, equipped, axial screw connection, with PE contact, 1790020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.5709 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
90.57 € *
Price list
Quantity
Price per unit*
1 pcs.
90.5709 €
5 pcs.
86.9533 €
10 pcs.
83.4547 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1790020000, Weidmüller
The 1790020000 can simultaneously transmit high rated currents and voltages as well as signals. An axial screw can be used to secure the wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 8 | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |