1790010000 | Weidmüller

Socket contact insert, 6, 18 pole, equipped, axial screw connection, with PE contact, 1790010000

Order No.: 52P1662
EAN: 4032248212071
MPN:
1790010000
HDC S6 12 BAS
Series: HDC - Einsatz
1790010000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.5273 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
80.53 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5273 €
5 pcs.
76.5051 €
10 pcs.
73.4587 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1790010000, Weidmüller

The 1790010000 can simultaneously transmit high rated currents and voltages as well as signals. An axial screw can be used to secure the wire.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Additional parts equipped
Contact connection axial screw connection
Pin number 18 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No