1790000000 | Weidmüller

Pin contact insert, 6, 18 pole, equipped, axial screw connection, with PE contact, 1790000000

Order No.: 52P1661
EAN: 4032248212064
MPN:
1790000000
HDC S6 12 SAS
Series: HDC - Einsatz
1790000000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.2441 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
74.24 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2441 €
10 pcs.
69.0438 €
25 pcs.
65.5928 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1790000000, Weidmüller

The 1790000000 can simultaneously, transmit high rated currents and voltages as well as, signals. An axial screw can be used to secure the wire.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6
Additional parts equipped
Contact connection axial screw connection
Pin number 18 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes