1758410000 | Weidmüller

Socket contact insert, 10 pole, unequipped, crimp connection, with PE contact, 1758410000

Order No.: 52P0561
EAN: 4032248019632
MPN:
1758410000
HDC CM 10 FC
Series: HDC - Einsatz
1758410000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Available: 8 pcs.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.3205 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1758410000, Weidmüller

The 1758410000 is a crimp contact used with the CM10 module. This crimp contact features a stainless steel spring. The top spring provides a secure and permanent grip on the crimp contact in the module.

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes