1758390000 | Weidmüller

Socket contact insert, 5 pole, unequipped, crimp connection, with PE contact, 1758390000

Order No.: 52P0559
EAN: 4032248019618
MPN:
1758390000
HDC CM 5 FC
Series: HDC - Einsatz
1758390000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1758390000, Weidmüller

This modules is assembled with crimp contacts. The crimp contact features a stainless steel spring. This provides a secure snap-in contact with the module.

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 5 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes