1758370000 | Weidmüller
Socket contact insert, 3 pole, unequipped, crimp connection, with PE contact, 1758370000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1758370000, Weidmüller
The 1758370000 features a stainless steel spring. This provides a secure snap-in contact with the module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |