1758360000 | Weidmüller

Pin contact insert, 3 pole, unequipped, crimp connection, with PE contact, 1758360000

Order No.: 52P0556
EAN: 4032248019588
MPN:
1758360000
HDC CM 3 MC
Series: HDC - Einsatz
1758360000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1758360000, Weidmüller

The 1758360000 is assembled with crimp contact. The crimp contact features a stainless steel spring. This provides a secure snap-in contact with the module.

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes