1745870000 | Weidmüller
Pin contact insert, 8, 24 pole, equipped, tension clamp connection, with PE contact, 1745870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7639 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
24.76 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7639 €
10 pcs.
22.7766 €
50 pcs.
20.9559 €
100 pcs.
19.0757 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1745870000, Weidmüller
The 1745870000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a tension clamp element
- Virtually maintenance-free
- Permanent and vibration-proof connection
- Tension clamp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Additional parts | equipped | |
| Contact connection | tension clamp connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |