1745800000 | Weidmüller

Socket contact insert, 6, 16 pole, equipped, tension clamp connection, with PE contact, 1745800000

Order No.: 52P0262
EAN: 4008190985523
MPN:
1745800000
HDC HE 16 FT 17-32
Series: HDC - Einsatz
1745800000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7536 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
19.0876 €
50 pcs.
17.3740 €
100 pcs.
15.6485 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1745800000, Weidmüller

The 1745800000 insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V.

Features

  • The wire connection level is designed as a tension clamp element
  • Virtually maintenance-free
  • Permanent and vibration-proof connection
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Additional parts equipped
Contact connection tension clamp connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes