1745790000 | Weidmüller

Socket contact insert, 8, 24 pole, equipped, tension clamp connection, with PE contact, 1745790000

Order No.: 52P0261
EAN: 4008190985516
MPN:
1745790000
HDC HE 24 FT
Series: HDC - Einsatz
1745790000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9666 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
23.97 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9666 €
10 pcs.
22.0507 €
50 pcs.
20.2776 €
100 pcs.
18.4569 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1745790000, Weidmüller

The 1745790000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V. In addition, a secure and permanent connection is established which is resistant to vibrations.

Features

  • The wire connection level is designed for crimp contacts
  • Thus practically no servicing is required
  • Tension clamp connection
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 8
Additional parts equipped
Contact connection tension clamp connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes