1745780000 | Weidmüller
Socket contact insert, 6, 16 pole, equipped, tension clamp connection, with PE contact, 1745780000
Unit Price (€ / pc.)
27.2867 € *
Available in 5 Days: 60 pcs. - if ordered today
Contact insert, 1745780000, Weidmüller
The 1745780000 insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V. In addition, a secure and permanent connection is established which is resistant to vibrations.
Features
- The wire connection level is designed for crimp contacts
- Thus practically no servicing is required
- Tension clamp connection
Technical specifications
Filter | Property | Value |
---|---|---|
PE contact | Yes | |
Version | socket insert | |
Additional parts | equipped | |
Pin number | 16 pole | |
Contact connection | tension clamp connection | |
Shell size | 6 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |