1730120000 | Weidmüller
Contact insert, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.5212 €
50 pcs.
6.1166 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1730120000, Weidmüller
Heavy-duty connectors, HDC insert, ConCept module, 34 mm, beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | tension clamp connection | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |