1713600000 | Weidmüller
Pin contact insert, 8, 24 pole, screw connection, with PE contact, 1713600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3502 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
16.2792 €
50 pcs.
15.3034 €
100 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1713600000, Weidmüller
HDC insert, Male, 500 V, 16 A, Number of poles: 24, Screw connection, Installation size: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Contact connection | screw connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |