1651360000 | Weidmüller

Socket contact insert, 8, 12 pole, equipped, screw connection, with PE contact, 1651360000

Order No.: 51P8465
EAN: 4008190299965
MPN:
1651360000
HDC HVE 10+2 FS
Series: HDC - Einsatz
1651360000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6350 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
18.0642 €
50 pcs.
16.6243 €
100 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1651360000, Weidmüller

High-voltage insert is equipped with two lagging contacts. This results in more security during real operations.

Features

  • The wire connection level is designed as a screw element
  • All screw connections are equipped with a wire protection spring
  • Screw connection
  • Rated current: 23 A
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 8
Additional parts equipped
Contact connection screw connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes