1651310000 | Weidmüller
Pin contact insert, 4, 5 pole, equipped, screw connection, with PE contact, 1651310000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9948 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.9595 €
50 pcs.
10.8766 €
100 pcs.
9.7937 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1651310000, Weidmüller
High-voltage insert is equipped with two lagging contacts. This results in more security during real operations.
Features
- The wire connection level is designed as a screw element
- All screw connections are equipped with a wire protection spring
- Screw connection
- Rated current: 24 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 4 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |