1651210000 | Weidmüller
Pin contact insert, 8, 108 pole, unequipped, crimp connection, with PE contact, 1651210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
10 pcs.
17.5406 €
50 pcs.
16.1364 €
100 pcs.
14.6846 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1651210000, Weidmüller
The 1651210000 is a machined crimp contact and is designed for high pole counts in tight spaces. This insert is specially developed for crimp/fibre-optic contacts and provide a packing density of up to 108 poles. According to the smaller design, you can save installation space during without having to limit the number of poles.
Features
- The wire connection level is designed for crimp contacts
- The proven crimp connection method has been in standard use for decades
- Crimp connection
- Rated current: 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 108 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |