1651200000 | Weidmüller

Socket contact insert, 6, 72 pole, unequipped, crimp connection, with PE contact, 1651200000

Order No.: 51P8453
EAN: 4008190299804
MPN:
1651200000
HDC HDD 72 FC
Series: HDC - Einsatz
1651200000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9924 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
10 pcs.
17.4692 €
50 pcs.
15.8984 €
100 pcs.
14.3157 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1651200000, Weidmüller

The 1651200000 is a machined crimp contact and is designed for high pole counts in tight spaces. This insert is specially developed for crimp/fibre-optic contacts and provide a packing density of up to 72 poles. According to the smaller design, you can save installation space during without having to limit the number of poles.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Additional parts unequipped
Contact connection crimp connection
Pin number 72 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes