1651180000 | Weidmüller
Socket contact insert, 4, 42 pole, unequipped, crimp connection, with PE contact, 1651180000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2546 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.7909 €
50 pcs.
15.2796 €
100 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1651180000, Weidmüller
The 1651180000 is a machined crimp contact and is designed for high pole counts in tight spaces. This insert is specially developed for crimp/fibre-optic contacts and provide a packing density of up to 42 poles. According to the smaller design, you can save installation space during without having to limit the number of poles.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
- Rated current: 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 4 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 42 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |