1651150000 | Weidmüller

Pin contact insert, 3, 24 pole, unequipped, crimp connection, with PE contact, 1651150000

Order No.: 51P8448
EAN: 4008190299750
MPN:
1651150000
HDC HDD 24 MC
Series: HDC - Einsatz
1651150000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7556 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
14.4942 €
50 pcs.
13.1852 €
100 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1651150000, Weidmüller

The 1651150000 is a machined crimp contact and is designed for high pole counts in tight spaces. This insert is specially developed for crimp/fibre-optic contacts and provide a packing density of up to 24 poles. According to the smaller design, you can save installation space during without having to limit the number of poles.

Features

  • The wire connection level is designed for crimp contacts
  • The proven crimp connection method has been in standard use for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3
Additional parts unequipped
Contact connection crimp connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes