1651020000 | Weidmüller

Socket contact insert, 5, 16 pole, equipped, screw connection, with PE contact, 1651020000

Order No.: 51P8446
EAN: 4008190299644
MPN:
1651020000
HDC HA 16 FS 33-48
Series: HDC - Einsatz
1651020000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5890 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
10 pcs.
14.3395 €
50 pcs.
13.0543 €
100 pcs.
11.7453 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1651020000, Weidmüller

The 1651020000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 16 contacts in suitable IP65 housings due to its particularly slim design.

Features

  • The wire connection level is designed for screw connections
  • All screw connection elements are equipped with wire protection
  • Screw connection
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 5
Additional parts equipped
Contact connection screw connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes